
0338200000 | |
|---|---|
DigiKey Part Number | 0338200000-ND |
Manufacturer | |
Manufacturer Product Number | 0338200000 |
Description | JUMPER TERM BLK 10POS LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Weidmüller | Pitch 0.236" (6.00mm) |
Series | Style Jumper Link |
Packaging Bulk | For Use With/Related Products SAK Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 20 | 2,15400 € | 43,08 € |
| 40 | 2,05100 € | 82,04 € |
| 60 | 1,99317 € | 119,59 € |
| 100 | 1,92250 € | 192,25 € |
| 260 | 1,79712 € | 467,25 € |
| 500 | 1,71608 € | 858,04 € |
| 1.000 | 1,63420 € | 1.634,20 € |
| 2.500 | 1,53197 € | 3.829,93 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

