10 Position Terminal Block, Cross Connection Jumper Jumper Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0338000000

DigiKey Part Number
0338000000-ND
Manufacturer
Manufacturer Product Number
0338000000
Description
JUMPER TERM BLK 10POS LINK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Jumper Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.236" (6.00mm)
Manufacturer
Weidmüller
Style
Jumper Link
Series
For Use With/Related Products
W Series
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Zinc
Type
Terminal Block, Cross Connection
Color
Gray
Number of Positions
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
201,84850 €36,97 €
Manufacturers Standard Package
Unit Price without VAT:1,84850 €
Unit Price with VAT:2,19972 €