
0337100000 | |
|---|---|
DigiKey Part Number | 281-5366-ND |
Manufacturer | |
Manufacturer Product Number | 0337100000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 3 |
Series | Pitch 0.236" (6.00mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products SAK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,38500 € | 33,85 € |
| 25 | 3,17240 € | 79,31 € |
| 50 | 3,02100 € | 151,05 € |
| 100 | 2,87670 € | 287,67 € |
| 250 | 2,69656 € | 674,14 € |
| 500 | 2,56790 € | 1.283,95 € |
| 1.000 | 2,44541 € | 2.445,41 € |
| 2.500 | 2,29248 € | 5.731,20 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

