
0336000000 | |
|---|---|
DigiKey Part Number | 0336000000-ND |
Manufacturer | |
Manufacturer Product Number | 0336000000 |
Description | WSK12 CLI-C 1-3 GE/SW BEZ.0-9 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 7.28" W x 9.84" L (185.0mm x 250.0mm) Orange Polystyrene (PS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 7.28" W x 9.84" L (185.0mm x 250.0mm) | |
Cable Diameter | 0.197" (5.00mm) | |
Legend | Blank | |
Color | Orange | |
Material | Polystyrene (PS) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,91000 € | 457,91 € |
| Unit Price without VAT: | 457,91000 € |
|---|---|
| Unit Price with VAT: | 544,91290 € |

