
0335200000 | |
|---|---|
DigiKey Part Number | 0335200000-ND |
Manufacturer | |
Manufacturer Product Number | 0335200000 |
Description | BFSC M3X25.5 MS/IH/SW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Screw Set For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screw Set | |
Number of Positions | 1 | |
For Use With/Related Products | W Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,55440 € | 38,86 € |
| 50 | 1,48000 € | 74,00 € |
| 100 | 1,40930 € | 140,93 € |
| 250 | 1,32104 € | 330,26 € |
| 500 | 1,25800 € | 629,00 € |
| 1.000 | 1,19795 € | 1.197,95 € |
| 2.500 | 1,12299 € | 2.807,47 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

