Similar

0332060000 | |
|---|---|
DigiKey Part Number | 281-3161-ND |
Manufacturer | |
Manufacturer Product Number | 0332060000 |
Description | TERM BLOCK 2POS 45DEG 5.08MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 150 V |
Manufacturer Weidmüller | Wire Gauge 12-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Leaf Spring, Wire Guard |
Part Status Obsolete | Color Orange |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1716120000 | Weidmüller | 1.141 | 281-4690-ND | 1,33000 € | Similar |


