
0328100000 | |
|---|---|
DigiKey Part Number | 0328100000-ND |
Manufacturer | |
Manufacturer Product Number | 0328100000 |
Description | JUMPER TERM BLK 3POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Pitch 0.945" (24.00mm) |
Series | Style Connection Sleeve |
Packaging Bulk | For Use With/Related Products SAK Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,58850 € | 71,77 € |
| Unit Price without VAT: | 3,58850 € |
|---|---|
| Unit Price with VAT: | 4,27032 € |

