
0328000000 | |
|---|---|
DigiKey Part Number | 0328000000-ND |
Manufacturer | |
Manufacturer Product Number | 0328000000 |
Description | JUMPER TERM BLK 2POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.945" (24.00mm) |
Series | Style Connection Sleeve |
Packaging Bulk | For Use With/Related Products SAK Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,47550 € | 49,51 € |
| Unit Price without VAT: | 2,47550 € |
|---|---|
| Unit Price with VAT: | 2,94585 € |

