



0327960000 | |
|---|---|
DigiKey Part Number | 281-5363-ND |
Manufacturer | |
Manufacturer Product Number | 0327960000 |
Description | CONN TERM BLK DISCONN FEED THRU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Switch, Lever | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 € | 42,63 € |
| 10 | 31,07800 € | 310,78 € |
| 25 | 28,14960 € | 703,74 € |
| 50 | 26,44080 € | 1.322,04 € |
| 100 | 25,09020 € | 2.509,02 € |
| 250 | 23,74456 € | 5.936,14 € |
| Unit Price without VAT: | 42,63000 € |
|---|---|
| Unit Price with VAT: | 50,72970 € |

