Similar

0322560000 | |
|---|---|
DigiKey Part Number | 0322560000-ND |
Manufacturer | |
Manufacturer Product Number | 0322560000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Features Terminal Block Marker Included |
Number of Levels 1 | Color Beige |
Terminal - Width 6.0mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Screw | Material Flammability Rating UL94 V-2 |
Current - IEC 24 A | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0279660000 | Weidmüller | 17 | 281-2896-ND | 3,03000 € | Similar |


