
0321580000 | |
|---|---|
DigiKey Part Number | 0321580000-ND |
Manufacturer | |
Manufacturer Product Number | 0321580000 |
Description | TERM BLK 2POS BLUE |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Middle 6.0mm |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 27 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 4mm² |
Type Middle | Housing Color Blue |
Mounting Type Direct Mount | Length 1.063" (27.00mm) |
Number of Positions 2 | Height (Max) 0.906" (23.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 32 A | Operating Temperature -50°C ~ 100°C |












