



0318000000 | |
|---|---|
DigiKey Part Number | 281-5359-ND |
Manufacturer | |
Manufacturer Product Number | 0318000000 |
Description | JUMPER TERM BLK SLEEVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | SAK and W Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,66200 € | 26,62 € |
| 25 | 2,49480 € | 62,37 € |
| 50 | 2,37560 € | 118,78 € |
| 100 | 2,26210 € | 226,21 € |
| 250 | 2,12040 € | 530,10 € |
| 500 | 2,01922 € | 1.009,61 € |
| 1.000 | 1,92291 € | 1.922,91 € |
| 2.500 | 1,80263 € | 4.506,57 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

