Position Terminal Block, Cross Connection Jumper Connection Sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0309400000

DigiKey Part Number
0309400000-ND
Manufacturer
Manufacturer Product Number
0309400000
Description
JUMPER TERM BLK SLEEVE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Connection Sleeve
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Connection Sleeve
For Use With/Related Products
SAK Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,27360 €63,68 €
Manufacturers Standard Package
Unit Price without VAT:1,27360 €
Unit Price with VAT:1,51558 €