1 Position Wire to Board Terminal Block 90° Angle with Panel Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0300720000

DigiKey Part Number
0300720000-ND
Manufacturer
Manufacturer Product Number
0300720000
Description
TERM BLOCK 1POS 90DEG PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 90° Angle with Panel Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
90° Angle with Panel
Current
20 A
Voltage
400 V
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
Screw
Features
-
Color
Yellow
Operating Temperature
-60°C ~ 130°C
Housing Material
Gemin (Thermosetting Plastic)
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,02000 €3,02 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €