
0294260000 | |
|---|---|
DigiKey Part Number | 0294260000-ND |
Manufacturer | |
Manufacturer Product Number | 0294260000 |
Description | CONN TERM BLK DISCONNECT BEIGE |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Solder | |
Current - IEC | 10 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.33-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - |

