
0285200000 | |
|---|---|
DigiKey Part Number | 0285200000-ND |
Manufacturer | |
Manufacturer Product Number | 0285200000 |
Description | JUMPER TERM BLK SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,94060 € | 47,03 € |
| Unit Price without VAT: | 0,94060 € |
|---|---|
| Unit Price with VAT: | 1,11931 € |

