
0275320000 | |
|---|---|
DigiKey Part Number | 0275320000-ND |
Manufacturer | |
Manufacturer Product Number | 0275320000 |
Description | MKL 3/6 HORZ TAB 6POS BRN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 6 Pos, 1 Row To Solder Tabs, 6 Pos, 1 Row |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 6 Pos, 1 Row | |
Convert To (Adapter End) | Solder Tabs, 6 Pos, 1 Row | |
Mounting Type | Board Mounted | |
Wire Gauge | 12-22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,55940 € | 577,97 € |
| Unit Price without VAT: | 11,55940 € |
|---|---|
| Unit Price with VAT: | 13,75569 € |

