
0274270000 | |
|---|---|
DigiKey Part Number | 0274270000-ND |
Manufacturer | |
Manufacturer Product Number | 0274270000 |
Description | CONN BARRIER STRIP 6CIRCUIT |
Customer Reference | |
Detailed Description | 6 Circuit Barrier Block Connector Screws |
Category | Current Rating (Amps) 25A |
Manufacturer Weidmüller | Voltage Rating 300V |
Series | Wire Gauge 14-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Obsolete | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type Enclosed |
Number of Circuits 6 | Color Blue |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Number of Rows 2 |

