
0270760000 | |
|---|---|
DigiKey Part Number | 0270760000-ND |
Manufacturer | |
Manufacturer Product Number | 0270760000 |
Description | QS 2 FOR 12MM TB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.472" (12.00mm) | |
Style | Round Pins | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,89000 € | 177,80 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

