
0267600000 | |
|---|---|
DigiKey Part Number | 0267600000-ND |
Manufacturer | |
Manufacturer Product Number | 0267600000 |
Description | QL 4 FOR RSF 1/2 4 POLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,72100 € | 136,05 € |
| Unit Price without VAT: | 2,72100 € |
|---|---|
| Unit Price with VAT: | 3,23799 € |

