
0267000000 | |
|---|---|
DigiKey Part Number | 281-4063-ND |
Manufacturer | |
Manufacturer Product Number | 0267000000 |
Description | JUMPER TERM BLK SLEEVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,06360 € | 26,59 € |
| 50 | 1,01280 € | 50,64 € |
| 100 | 0,96440 € | 96,44 € |
| 250 | 0,90392 € | 225,98 € |
| 500 | 0,86078 € | 430,39 € |
| 1.000 | 0,81970 € | 819,70 € |
| 2.500 | 0,76840 € | 1.921,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |



