
0261820000 | |
|---|---|
DigiKey Part Number | 0261820000-ND |
Manufacturer | |
Manufacturer Product Number | 0261820000 |
Description | TERM BLK 12POS YELLOW |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Yellow Blade Type - Pluggable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blade Type - Pluggable | |
Mounting Type | Direct Mount | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Flat Blade | |
Current - IEC | 20 A | |
Voltage - IEC | 380 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 1.5-2.5mm² | |
Features | - | |
Housing Color | Yellow | |
Length | 2.756" (70.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 6mm | |
Operating Temperature | -60°C ~ 130°C |

