0261560000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 40
Unit Price: 1,05000 €
Datasheet
Image for 0261560000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0261560000

DigiKey Part Number
0261560000-ND
Manufacturer
Manufacturer Product Number
0261560000
Description
CABLE GLAND 6-8MM PG9 PLASTIC
Customer Reference
Detailed Description
Cable Gland Plastic PG9 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG9
Manufacturer
Weidmüller
Thread Length
0.236" (6.00mm)
Series
Material
Plastic
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Cable Gland
Operating Temperature
-20°C ~ 60°C
Outside Cable Diameter (Min)
0.236" (6.00mm)
Base Product Number
Outside Cable Diameter (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1909770000Weidmüller401909770000-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes