
0260860000 | |
|---|---|
DigiKey Part Number | 0260860000-ND |
Manufacturer | |
Manufacturer Product Number | 0260860000 |
Description | CABLE GLAND 10-12MM PG13.5 |
Customer Reference | |
Detailed Description | Cable Gland Plastic PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Plastic | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |

