Direct

0260700000 | |
|---|---|
DigiKey Part Number | 281-2381-ND |
Manufacturer | |
Manufacturer Product Number | 0260700000 |
Description | CABLE GLAND 8-10MM PG11 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
Category | Thread Size PG11 |
Manufacturer Weidmüller | Thread Length 0.236" (6.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Box | Color Silver |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Cable Gland | Operating Temperature -20°C ~ 60°C |
Outside Cable Diameter (Min) 0.315" (8.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1569080000 | Weidmüller | 33 | 281-5679-ND | 7,25000 € | Direct |


