
0259920000 | |
|---|---|
DigiKey Part Number | 0259920000-ND |
Manufacturer | |
Manufacturer Product Number | 0259920000 |
Description | CONN TERM BLK FEED THRU 8-18 AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Brown 8-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-18 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | Melamine | |
Material Flammability Rating | UL94 5V | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,20600 € | 1.210,30 € |
| Unit Price without VAT: | 24,20600 € |
|---|---|
| Unit Price with VAT: | 28,80514 € |

