
0253411752 | |
|---|---|
DigiKey Part Number | 281-0253411752-ND |
Manufacturer | |
Manufacturer Product Number | 0253411752 |
Description | CLI C 3-6 GE/SW AC MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.43" W x 0.24" L (11.0mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.43" W x 0.24" L (11.0mm x 6.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.315" ~ 0.630" (8.00mm ~ 16.00mm) |
Series | Legend AC |
Packaging Box | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,20300 € | 4,06 € |
| Unit Price without VAT: | 0,20300 € |
|---|---|
| Unit Price with VAT: | 0,24157 € |

