
0253411529 | |
|---|---|
DigiKey Part Number | 0253411529-ND |
Manufacturer | |
Manufacturer Product Number | 0253411529 |
Description | CLI C 3-6 GE/SW 9 MP 20/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.43" W x 0.24" L (11.0mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.315" ~ 0.630" (8.00mm ~ 16.00mm) |
Manufacturer Weidmüller | Legend 9 |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.43" W x 0.24" L (11.0mm x 6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 20 | 0,20950 € | 4,19 € |
| 40 | 0,19925 € | 7,97 € |
| 60 | 0,19367 € | 11,62 € |
| 100 | 0,18680 € | 18,68 € |
| 260 | 0,17458 € | 45,39 € |
| 500 | 0,16670 € | 83,35 € |
| 1.000 | 0,15874 € | 158,74 € |
| 2.500 | 0,14879 € | 371,98 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

