
0252611517 | |
|---|---|
DigiKey Part Number | 0252611517-ND |
Manufacturer | |
Manufacturer Product Number | 0252611517 |
Description | CLI C 1-3 GE/SW 5 MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | 5 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 10 | 0,11900 $ | 1,19 $ |
| 25 | 0,11160 $ | 2,79 $ |
| 50 | 0,10620 $ | 5,31 $ |
| 200 | 0,09630 $ | 19,26 $ |
| 400 | 0,09168 $ | 36,67 $ |
| 600 | 0,08908 $ | 53,45 $ |
| 1.000 | 0,08592 $ | 85,92 $ |
| 2.600 | 0,08031 $ | 208,81 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16660 $ |

