
0251311641 | |
|---|---|
DigiKey Part Number | 0251311641-ND |
Manufacturer | |
Manufacturer Product Number | 0251311641 |
Description | CLI C 2-4 GE/SW C MP 100/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.157" ~ 0.394" (4.00mm ~ 10.00mm) |
Manufacturer Weidmüller | Legend C |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.28" W x 0.16" L (7.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 7,79800 € | 77,98 € |
| 25 | 7,30960 € | 182,74 € |
| 50 | 6,96060 € | 348,03 € |
| 100 | 6,62840 € | 662,84 € |
| 300 | 6,13417 € | 1.840,25 € |
| 500 | 5,91724 € | 2.958,62 € |
| 1.000 | 5,63515 € | 5.635,15 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

