



0248920000 | |
|---|---|
DigiKey Part Number | 0248920000-ND |
Manufacturer | |
Manufacturer Product Number | 0248920000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-16mm² |
Disconnect Type Fuse, Screw Cap | Color Yellow |
Number of Positions 2 | Fuse Type 6.3mm x 32mm |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 13.0mm | Material Flammability Rating UL94 5VA |
Termination Style Screw | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,41000 € | 31,41 € |
| 20 | 20,95500 € | 419,10 € |
| 40 | 19,53650 € | 781,46 € |
| 60 | 18,84333 € | 1.130,60 € |
| 100 | 18,09530 € | 1.809,53 € |
| 260 | 17,00969 € | 4.422,52 € |
| 500 | 16,45570 € | 8.227,85 € |
| Unit Price without VAT: | 31,41000 € |
|---|---|
| Unit Price with VAT: | 37,37790 € |

