
0225560000 | |
|---|---|
DigiKey Part Number | 0225560000-ND |
Manufacturer | |
Manufacturer Product Number | 0225560000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,94160 € | 523,54 € |
| Unit Price without VAT: | 20,94160 € |
|---|---|
| Unit Price with VAT: | 24,92050 € |

