Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0225360000

DigiKey Part Number
0225360000-ND
Manufacturer
Manufacturer Product Number
0225360000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-4mm²
Part Status
Active
Features
LED
Type
Disconnect
Color
Beige
Disconnect Type
Fuse, Lever
Fuse Type
5mm x 20mm
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
8.1mm
Stripping Length
9mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2518,74680 €468,67 €
Manufacturers Standard Package
Unit Price without VAT:18,74680 €
Unit Price with VAT:22,30869 €