



0215560000 | |
|---|---|
DigiKey Part Number | 281-5345-ND |
Manufacturer | |
Manufacturer Product Number | 0215560000 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 3,81400 € | 38,14 € |
| 25 | 3,35000 € | 83,75 € |
| 50 | 3,06380 € | 153,19 € |
| 100 | 2,82890 € | 282,89 € |
| 250 | 2,58692 € | 646,73 € |
| 500 | 2,44712 € | 1.223,56 € |
| 1.000 | 2,33733 € | 2.337,33 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |

