



0211120000 | |
|---|---|
DigiKey Part Number | 0211120000-ND |
Manufacturer | |
Manufacturer Product Number | 0211120000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | - | |
Fuse Type | 1" x 1/4" | |
Material - Insulation | - | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,84000 € | 22,84 € |
| 20 | 15,06350 € | 301,27 € |
| 40 | 13,98375 € | 559,35 € |
| 60 | 13,45417 € | 807,25 € |
| 100 | 12,88100 € | 1.288,10 € |
| 260 | 12,04573 € | 3.131,89 € |
| 500 | 11,61816 € | 5.809,08 € |
| Unit Price without VAT: | 22,84000 € |
|---|---|
| Unit Price with VAT: | 27,17960 € |

