MFR Recommended

0210260000 | |
|---|---|
DigiKey Part Number | 0210260000-ND |
Manufacturer | |
Manufacturer Product Number | 0210260000 |
Description | DK 4/35 LD 24VDC |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige, Yellow 12-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 10 A |
Series | Voltage - IEC 24V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Feed Through | Color Beige, Yellow |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1023600000 | Weidmüller | 0 | 1023600000-ND | 9,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,52960 € | 388,24 € |
| Unit Price without VAT: | 15,52960 € |
|---|---|
| Unit Price with VAT: | 18,48022 € |


