4 Position Terminal Block, Cross Connection Jumper Connection Sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0208000000

DigiKey Part Number
0208000000-ND
Manufacturer
Manufacturer Product Number
0208000000
Description
QL 4 FOR SAKS 2/4/5 4 POLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Connection Sleeve
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block, Cross Connection
Manufacturer
Weidmüller
Number of Positions
4
Series
Style
Connection Sleeve
Packaging
Bulk
For Use With/Related Products
SAK Series
Part Status
Active
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2011,19900 €223,98 €
Manufacturers Standard Package
Unit Price without VAT:11,19900 €
Unit Price with VAT:13,32681 €