



0197920000 | |
|---|---|
DigiKey Part Number | 0197920000-ND |
Manufacturer | |
Manufacturer Product Number | 0197920000 |
Description | CONN TERM BLK GROUND 8-20 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Yellow 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 27 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,61000 € | 104,61 € |
| 10 | 78,54400 € | 785,44 € |
| 25 | 72,25960 € | 1.806,49 € |
| 50 | 68,64800 € | 3.432,40 € |
| 100 | 65,82260 € | 6.582,26 € |
| Unit Price without VAT: | 104,61000 € |
|---|---|
| Unit Price with VAT: | 124,48590 € |

