
0194100000 | |
|---|---|
DigiKey Part Number | 0194100000-ND |
Manufacturer | |
Manufacturer Product Number | 0194100000 |
Description | JUMPER TERM BLK 2POS LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Category | Pitch 1.575" (40.00mm) |
Manufacturer Weidmüller | Style Jumper Link |
Series | For Use With/Related Products SAK Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Zinc |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,70000 € | 53,50 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 12,73300 € |

