



0191220000 | |
|---|---|
DigiKey Part Number | 0191220000-ND |
Manufacturer | |
Manufacturer Product Number | 0191220000 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191220000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Current - UL | 6.3 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | 5mm x 25mm | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,74000 € | 28,74 € |
| 10 | 20,72300 € | 207,23 € |
| 25 | 18,63920 € | 465,98 € |
| 50 | 17,41280 € | 870,64 € |
| 100 | 16,43790 € | 1.643,79 € |
| 250 | 15,46172 € | 3.865,43 € |
| 500 | 14,91018 € | 7.455,09 € |
| Unit Price without VAT: | 28,74000 € |
|---|---|
| Unit Price with VAT: | 34,20060 € |

