



0191120000 | |
|---|---|
DigiKey Part Number | 0191120000-ND |
Manufacturer | |
Manufacturer Product Number | 0191120000 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 6 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-16mm² |
Disconnect Type Fuse, Screw Cap | Color Yellow |
Number of Positions 2 | Fuse Type 5mm x 25mm |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 13.0mm | Material Flammability Rating UL94 5VA |
Termination Style Screw | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,84000 € | 23,84 € |
| 20 | 15,74700 € | 314,94 € |
| 40 | 14,62650 € | 585,06 € |
| 60 | 14,07750 € | 844,65 € |
| 100 | 13,48320 € | 1.348,32 € |
| 260 | 12,61792 € | 3.280,66 € |
| 500 | 12,17510 € | 6.087,55 € |
| Unit Price without VAT: | 23,84000 € |
|---|---|
| Unit Price with VAT: | 28,36960 € |

