
0133360041 | |
|---|---|
DigiKey Part Number | 0133360041-ND |
Manufacturer | |
Manufacturer Product Number | 0133360041 |
Description | MARKING SYS DEK 6 41-50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 41 through 50 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,04100 € | 40,41 € |
| 25 | 3,55080 € | 88,77 € |
| 50 | 3,24940 € | 162,47 € |
| 100 | 3,00250 € | 300,25 € |
| 250 | 2,74852 € | 687,13 € |
| 500 | 2,60186 € | 1.300,93 € |
| 1.000 | 2,48681 € | 2.486,81 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

