Image for 0124620000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0124620000

DigiKey Part Number
0124620000-ND
Manufacturer
Manufacturer Product Number
0124620000
Description
CONN TERM BLK FEED THRU 8-26 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
400V
Current - UL
25 A
Voltage - UL
300V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
Cross Connection
Color
Yellow
Fuse Type
-
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.