
0123600000 | |
|---|---|
DigiKey Part Number | 0123600000-ND |
Manufacturer | |
Manufacturer Product Number | 0123600000 |
Description | JUMPER TERM BLK 2POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.315" (8.00mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 $ | 2,39 $ |
| 20 | 1,93700 $ | 38,74 $ |
| 40 | 1,84425 $ | 73,77 $ |
| 60 | 1,79217 $ | 107,53 $ |
| 100 | 1,72860 $ | 172,86 $ |
| 260 | 1,61581 $ | 420,11 $ |
| 500 | 1,54294 $ | 771,47 $ |
| 1.000 | 1,46931 $ | 1.469,31 $ |
| 2.500 | 1,37737 $ | 3.443,43 $ |
| Unit Price without VAT: | 2,39000 $ |
|---|---|
| Unit Price with VAT: | 2,84410 $ |

