
0106020000 | |
|---|---|
DigiKey Part Number | 0106020000-ND |
Manufacturer | |
Manufacturer Product Number | 0106020000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 125V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 8-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Switch, Slide | Color Yellow |
Number of Positions 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Number of Levels 1 | Material Flammability Rating UL94 5VA |
Terminal - Width 8.0mm | Stripping Length 12mm |
Termination Style Screw |

