TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0107MA0,412

DigiKey Part Number
1740-1209-ND
Manufacturer
Manufacturer Product Number
Z0107MA0,412
Description
TRIAC SENS GATE 600V 1A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
10 mA
Packaging
Bulk
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 13.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L601E5Littelfuse Inc.3.942L601E5-ND1,86000 €Direct
L0103MELittelfuse Inc.0L0103ME-ND0,88000 €Similar
L0107MELittelfuse Inc.56L0107ME-ND0,91000 €Similar
L601E3Littelfuse Inc.1.092L601E3-ND1,95000 €Similar
LX803MELittelfuse Inc.0LX803ME-ND0,23520 €Similar
In-Stock: 2.835
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36000 €3,60 €
1000,23100 €23,10 €
5000,17536 €87,68 €
1.0000,15741 €157,41 €
2.0000,14229 €284,58 €
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €