
WNSCM80120RQ | |
|---|---|
DigiKey Part Number | 1740-WNSCM80120RQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSCM80120RQ |
Description | WNSCM80120R/TO247-4L/STANDARD MA |
Customer Reference | |
Detailed Description | N-Channel 1200 V 45A (Ta) 270W (Ta) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,66965 € | 3.201,43 € |
| Unit Price without VAT: | 6,66965 € |
|---|---|
| Unit Price with VAT: | 7,93688 € |

