Parametric Equivalent



WNSC2D301200CWQ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D301200CWQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D301200CWQ |
Description | DIODE ARR SIC 1200V 30A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WNSC2D301200CW6Q | WeEn Semiconductors | 0 | 1740-WNSC2D301200CW6Q-ND | 1,49769 € | Parametric Equivalent |


