
WNSC2D20650CJQ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D20650CJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WNSC2D20650CJQ |
Description | DIODE ARRAY SIC 650V 20A TO-3PF |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-3PF |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,12475 € | 2.039,76 € |
| Unit Price without VAT: | 2,12475 € |
|---|---|
| Unit Price with VAT: | 2,52845 € |

