
WNSC2D16650CJQ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D16650CJQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D16650CJQ |
Description | DIODE ARRAY SIC 650V 16A TO-3PF |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 16A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Obsolete | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-3PF |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WNSC5D16650CJ6Q | WeEn Semiconductors | 0 | 1740-WNSC5D16650CJ6Q-ND | 0,85624 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 30 | 2,25700 € | 67,71 € |
| 120 | 1,77942 € | 213,53 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

